
Acer Nitro XV340CUJ0b LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms HDMI™, DisplayPort, Audio line out VA
Highlights & Details
Acer Nitro XV340CUJ0b LCD
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Audio line out;Kensington lock
Technical specifications
- Audio 1x
- DisplayPort 1x (DP 1.4)
- 2 x 2 watt speaker
- Nitro XZ340CUJ0bmiphx
- Product line: XZ0 Series
- Colour rendering: 16.7M
- Display size (WxH): 800x335 mm
- Response time: 5ms(GTG), 1ms(VRB)
- Colour space 99% sRGB
- Frequency (H/V): HDMI:31,469-150.849KHz / 48-100Hz, DP:31,469-178.800KHz / 48-120Hz
- Refresh rate (max.): 120Hz DP, 100Hz HDMI
- HDMI: 2x HDMI (2.0)
- Signal input: 2x HDMI, 1x DP, audio out
- MTBF: 30,000 hours at 25°C
- Dimensions (W x H x D): 806.50x394-494x263.50 mm
- Dimensions without stand (W x H x D): 806.50x361.70x124.60 mm
- Weight without stand in kg: 5.6 kg
- Acer VisionCare: Yes
- Acer display widget: Yes
- HDR energy efficiency class G
- HDR On-mode Power: 40 kWh/1000h
- Product type
LCD
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LCD
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
3000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Kensington lock
- Audio power (max.)
4 W
- Inclination
-5/+20
- Adjustable height
100 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
806.5 mm
- Height
494 mm
- Depth
263.5 mm
- Weight
6.9 kg
- Dim
(W x H x D) 806.5 x 494 x 263.5 mm
- Screen size/position settings
Tilt
Height
- Display size
33 inch - 37 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
31 kWh/year
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521632 Acer Nitro XV340CUJ0b LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms HDMI™, DisplayPort, Audio line out VA
Description
Playing in stylish curved design: The Nitro XZ series is Ideal for demanding gamers. The displays in the ZeroFrame design come with an ergonomic stand and rapid frame rate of 100Hz. The Curved Monitors have the AdaptiveSync technology and secure a smooth gameplay.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










