
Acer Nitro XV345CURV3b Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms DisplayPort, HDMI™ VA LCD
Highlights & Details
Acer Nitro XV345CURV3b Gaming screen
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Tiltable, Swivelling, HDR, Built-in speakers
Technical specifications
- HD type Ultra Wide Quad HD
- Screen technology: LCD
- Panel type VA
- Contrast ratio 4000:1
- Contrast ratio (dynamic): 100000000:1
- 0.23 x 0.23 mm pixel distance
- HDMI version 2.0
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 15°
- European Energy Labelling Register (EPREL) code: 1452083
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Tiltable
Swivelling
HDR
Built-in speakers
- Audio power (max.)
6 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
807 mm
- Height
545 mm
- Depth
232 mm
- Weight
7.96 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 807 x 545 x 232 mm
- Display size
33 inch - 37 inch
- Range of uses
Gaming
- Display resolution mode
UWQHD
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
32 W
- Device depth (without stand)
130 mm
- Display resolution
3440 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
364 mm
100 x 100 mm
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
6.36 kg
- Width (without stand)
807 mm
- Cable lock slot
yes
- Colour depth
8 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
11 cm
- Adobe RGB coverage
90 %
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Horizontal scan range
31 - 249,2 kHz
- Response time (fast)
0.5 ms
- USB Power Delivery up to
65 W
- Manual
yes
- Number of USB Type-B upstream ports quantity
2
- Energy consumption (SDR) per 1000 hours
31 kWh
- Energy consumption (HDR) per 1000 hours
49 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
10.7 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 165 Hz
- Power consumption (max)
120 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521579 Acer Nitro XV345CURV3b Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms DisplayPort, HDMI™ VA LCD
Description
Exquisite details
Immerse yourself in a vibrant and breathtaking world with 4K UHD (3840 x 2160) resolution bringing every detail to life. Experience the finest, natural and pin-sharp pictures with Delta E.
Fast picture change
Say goodbye to bumpy gameplay and look forward to an uninterrupted, flowing gameplay that takes you away with a lightning fast refresh rate of 200 Hz and a low entrance delay.
Certified perfection
AMD FreeSync™ premium technology complements Baseline FreeSync technology to provide serious gamers with a smooth, uninterrupted gameplay experience with top performance.
Flicker-free
With the fast liquid crystal technology and an unbelievably fast response time of just 0.5 ms (G to G) you enjoy pin-sharp and smooth pictures, which see to it that all movements are played back without the interfering streak or ghosting effects.
All important connections
Our USB-C type connector enables seamless display, lightning-fast data transfer and simultaneous charging of devices via a single cable. Plus, HDMI 2.1 lets you enjoy smooth console games at incredible 4K resolution.
The right lighting
Light up your workplace effortlessly with the XV5 Monitor Motion Sensing light. No searching for switches or other options to find the right lighting for your environment.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











