
Acer Nitro XZ340CURX0b Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms DisplayPort, HDMI™ VA LED
Highlights & Details
Acer Nitro XZ340CURX0b Gaming screen
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;HDR, Built-in speakers
Technical specifications
- HD type Ultra Wide Quad HD
- Screen technology: LED
- Panel type VA
- Contrast ratio 3000:1
- Contrast ratio (dynamic): 100000000:1
- HDMI version 2.1
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
200 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
HDR
Built-in speakers
- Audio power (max.)
2 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
806.5 mm
- Height
394 mm
- Depth
263.5 mm
- Weight
6.9 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 806.5 x 394 x 263.5 mm
- Display size
33 inch - 37 inch
- Range of uses
Gaming
- Display resolution mode
UWQHD
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Bluetooth
No
- Device depth (without stand)
124.6 mm
- Display resolution
3440 x 1440 Pixel
- Height (without base)
361.7 mm
- Type
internal
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
5.6 kg
- Width (without stand)
806.5 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- AMD FreeSync
yes
- Frameless design
no
- Energy consumption (SDR) per 1000 hours
31 kWh
- Energy consumption (HDR) per 1000 hours
47 kWh
- Illuminated stand
no
- HDMI
yes
- Plug and Play
yes
- Built-in camera
no
- Automatic brightness control
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521633 Acer Nitro XZ340CURX0b Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms DisplayPort, HDMI™ VA LED
Description
Visually unlimited horizons
Enter a world with up to UWQHD resolution, which offers impressive clarity and an ultra-wide aspect ratio, in order to have really everything in view. Whether you're dominating battlefields or managing workflows, you'll never miss a single detail.
Speed meets precision
Get the upper hand with up to 300 Hz refresh rate, developed for a smooth, uninterrupted image quality, which keeps pace with your fastest reactions. Dominate your gameplay without motion delay.
Unmatched Visual Response
Thanks to the ultra-fast response time of 1 ms, fast movements and ACTION-sequences are brought to life during gaming with pin-sharp clarity. Say goodbye to blurredness and stay on the ball.
Harmonised movement
AMD FreeSync™ Premium (certification requested) ensures smooth gameplay without tearing by synchronizing the display refresh rate with the GPU. No jerks, no picture disturbances - you can easily immerse and concentrate completely on your victory.
Developed to be immersed
The curved monitor with 1500R curvature provides for a more natural and appealing viewing experience. Falls into fantastic gaming worlds or stay focused with intensive multi-tasking.
Comfort in every image
With the ErgoStand you can adjust the tilt, swivel angle and height to suit your needs, so you can deliver optimum performance for hours without feeling stress or making compromises.
This text is machine translated.
Features
- Visually unlimited horizons
- Speed meets precision
- Unmatched Visual Response
- Harmonised movement
- Developed to be immersed
- Comfort in every image
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










