
1/12
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED
1920 x 1080 p
40.6 cm
15.6 inch
15 inch
16:9
IPS LED
No
60 Hz
8 ms
250 cd/m²
Grey
HDMI™
1 x
Tiltable
Full HD
Built-in speakers
4 W
170°
170°
0
230 V
- 23 inch
Office
Full HD
E (A - G)
39.6 cm (15.6 inch)
Full HD (1920 x 1080 Pixel)
39.6 cm
IPS
1920 x 1080 Pixel
75 x 75 mm
yes
2
yes
yes
72 %
6 Bit
yes
yes
yes
2
yes
yes
16 kWh
yes
0 - 90°
yes
User & Safety Instructions 3521620 Acer PD163Qbm LED EEC E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 8 ms HDMI™ IPS LED