
1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED
1920 x 1080 p
48.3 cm
18.5 inch
18 inch
16:9
IPS LED
No
100 Hz
4 ms
250 cd/m²
1000 : 1
Grey
HDMI™
1 x
Tiltable
Full HD
Built-in speakers
4 W
178°
178°
3.659 kg
230 V
- 23 inch
Office
Full HD
E (A - G)
47 cm (18.5 inch)
Full HD (1920 x 1080 Pixel)
47 cm
IPS
1920 x 1080 Pixel
75 x 75 mm
yes
2
yes
yes
72 %
8 Bit
yes
yes
yes
2
yes
yes
yes
yes
0 - 90°
yes
User & Safety Instructions 3521621 Acer PD193QEb LED EEC E (A - G) 47 cm (18.5 inch) 1920 x 1080 p 16:9 4 ms HDMI™ IPS LED