
Acer PM161QB1b LCD EEC D (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 4 ms HDMI™, USB IPS LCD
Acer PM161QB1b LCD
Highlights & Details
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, USB;Tiltable, Full HD, Built-in speakers
Technical specifications
- Contrast ratio (dynamic): 100000000:1
- HDMI version 1.4
- Product Type: Portable Monitor
- Tilt angle range 0 - 90°
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
40.6 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LCD
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Factory colour
Black
- Interfaces
HDMI™
USB
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- Features
Tiltable
Full HD
Built-in speakers
- Audio power (max.)
2 W
- Inclination
0/+90
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- Weight
970 g
- Power supply (details)
230 V
- Display size
- 23 inch
- Range of uses
Home
- Display resolution mode
Full HD
D (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
75 x 75 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- VESA mounting
yes
- NVIDIA G-SYNC
yes
- Headphone outputs
1
- USB port
yes
- Built-in speaker(s)
yes
- AMD FreeSync
yes
- Card reader integrated
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521634 Acer PM161QB1b LCD EEC D (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 4 ms HDMI™, USB IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor



