
Acer Predator XB253QF3b Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, Audi
Acer Predator XB253QF3b Gaming screen
Highlights & Details
- Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Audio line out;Kensington lock
Technical specifications
- Audio 1x
- DisplayPort 1x (DP 1.4)
- 2 x 2 watt speaker
- Model: Predator XB253QF3bmiprx
- XB3 Series product line
- Colour rendering: 16.7M
- Display size (WxH): 544x303 mm
- Response time: 4ms(GTG), 1ms(VRB)
- Colour space 99% sRGB
- Frequency (H/V): HDMI:31,469-270KHz / 48-240Hz, DP:31,469-333KHz / 48-320Hz
- Refresh rate (max.): 320Hz DP, 240Hz HDMI
- HDMI: 2x HDMI (2.0)
- Signal input: 2x HDMI, 1x DP, audio out
- MTBF: 30,000 hours at 25°C
- Dimensions (W x H x D): 557.50x399.10-549.10x246.10 mm
- Dimensions without Stand (W x H x D): 557.50x326x49.50 mm
- Weight without stand in kg: 2.6 kg
- Acer VisionCare: Yes
- Acer display widget: Yes
- HDR energy efficiency class G
- HDR On-mode Power: 26 kWh/1000h
- Factory colour
Black
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Depth
246.1 mm
- Height
549.1 mm
- Width
557.5 mm
- Screen size diagonal (cm)
62.2 cm
- Screen size diagonal (inches)
24.5 inch
- Display type
LED backlit
- Image format
16:9
- Frame rate
320 Hz
15 kWh/year
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Adaptive-sync technology
AMD FreeSync Premium
- Range of uses
Gaming
- Screen size/position settings
Tilt
Pivoting
Height
Pivoting (rotation)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display resolution mode
Full HD
- HDR support
Yes
- HDR format
HDR10
- Inclination
-5/+25
- Interfaces
HDMI™
DisplayPort
Audio line out
- Features
Kensington lock
- Panel technology
IPS LCD
- Screen coating
Anti-glare
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
20°
- Audio power (max.)
4 W
- Standby consumption
0.5 W
- Power consumption (off)
0.3 W
- Power consumption (standby)
0.5 W
- Brightness
250 cd/m²
- Response time
4 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
100 x 100 mm VESA standard
- Weight
4.2 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521660 Acer Predator XB253QF3b Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, Audi
Description
The Predator monitors of the Acer XB3 series are fully packed with all gaming related features and technologies. Experience your own, ultimate gaming experience with extremely high resolutions, fast response times and rapid picture refresh rates. Standard features, like AMD FreeSync Premium, make the Predator XB3 series the perfect choice for every gamer!
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.




