
Acer Predator XB273KV3b Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 0.5 ms DisplayPort, HDMI™ IPS L
Highlights & Details
Acer Predator XB273KV3b Gaming screen
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 0.5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Tiltable, Swivelling, UHD resolution, Built-in speakers
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- 0.16 x 0.16 mm pixel distance
- HDMI version 2.1
- Swivel angle range -25 - 25 °
- Tilt angle range -5 - 25°
- European Energy Labelling Register (EPREL) code: 1823498
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
160 Hz
- Response time
0.5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Tiltable
Swivelling
UHD resolution
Built-in speakers
- Audio power (max.)
2 W
- Inclination
-5/+25
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
NVIDIA G-Sync Compatible
- HDR support
Yes
- Width
614 mm
- Height
572 mm
- Depth
267 mm
- Weight
6.5 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 614 x 572 x 267 mm
- Screen size/position settings
Tilt
Height
Pivoting
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
UHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
67 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- Height (without base)
367 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.5 kg
- Width (without stand)
614 mm
- Colour gamut
95 %
- Colour depth
8 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- AMD FreeSync
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
54 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 160 Hz
- Power consumption (max)
70 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521644 Acer Predator XB273KV3b Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 0.5 ms DisplayPort, HDMI™ IPS L
Description
ROBUST BASE
The robust base made of full metal is emphasized by the diamond-ground, geometric surface.
FLEXIBILITY
Beautiful form, better function. Ergonomically developed for tilt and swivel function as well as height adjustment.
MAXIMUM RESOLUTION
Unmatched perfection. The pursuit is behind every 4K screen and the goal is to exceed all image quality expectations. Choose from FHD or WQHD displays for incredible speed.
ULTIMATE COLORS
With our VESA-certified DisplayHDR™ capability, we've got everything you need to play in high quality at any time of the day or night and even in low light.
Experience every detail in natural display quality. VESA-certified DisplayHDR™ displays impress with strong contrasts and leave no doubt that HDR is always the right choice.
STRENGTHEN YOUR FRAMES
With an overclocking refresh rate of up to 280 Hz in FHD, you can forget about motion blur and get the Maximum out of your gaming potential.
GOODBYE GHOSTING
Short response times are essential for fast gaming. With response times of up to 0.5 ms (1 ms VRB for 4K), motion blur and visual disturbances are practically a thing of the past.
PERFECTION THROUGH FRAMELOCK
Use Framelock games with Nvidia® G-SYNC® compatible displays. Now that you're part of it, you can play seamlessly without teaming.
Quantum dot DOMINANCE
Take advantage of nanosized points in the 4K model, which, due to their size, take on a certain color and give your game a true-to-life realism.
EXPAND THE SPECTRUM
How does color precision sound for every small detail? If that sounds good, we support you with a high-precision and wide color space.
PREDATOR GAME VIEW
Predator GameView offers a range of useful features, including dark boost settings, precise color adjustment and much more.
With over clocked refresh rates from 144 Hz to 280 Hz and response times of up to 0.5 ms, teasing and blurring belong to the past.
BE ONE STEP AHEAD OF THE OPPONENT
Get an advantage over your opponents and optimize the detailed playback in weakly illuminated environments with Dark Boost.
AIM THE TARGET
With goals, you will meet your goal even better. You can choose between three different options in the OSD or GameView settings.
THE RIGHT MODE
With GameView you can choose from three game modes: ACTION, racing and sport. Use the standard profile or customize your own to suit your preferences.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









