
Acer Predator XB323QKV3bmi Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 1 ms DisplayPort, HDMI™ IPS
Highlights & Details
Acer Predator XB323QKV3bmi Gaming screen
- Screen size 80 cm (31.5 inch) UHD, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™;Tiltable, Swivelling, UHD resolution, HDR, Built-in speakers
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- HDMI version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 20°
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
160 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Tiltable
Swivelling
UHD resolution
HDR
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Power supply (details)
230 V
- Screen size/position settings
Tilt
Pivoting
- Display size
30 inch - 32 inch
- Range of uses
Gaming
- Display resolution mode
UHD
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
100 x 100 mm
- Number of speakers
2
- Headphone out
yes
- Cable lock slot
yes
- Colour gamut
95 %
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- Pivot
yes
- AMD FreeSync
yes
- Response time (fast)
0.5 ms
- Energy consumption (SDR) per 1000 hours
33 kWh
- Energy consumption (HDR) per 1000 hours
58 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
69.8 cm
- Viewable size, vertical
39.2 cm
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521610 Acer Predator XB323QKV3bmi Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 1 ms DisplayPort, HDMI™ IPS
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













