
Acer Predator XB323QKV4b Gaming screen EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, Audio
Highlights & Details
Acer Predator XB323QKV4b Gaming screen
- Screen size 80 cm (31.5 inch) 4K, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Audio line out;Kensington lock
Technical specifications
- Audio 1x
- DisplayPort 1x (DP 1.4)
- 2 x 2 watt speaker
- Model: Predator XB323QKV4bmiipprx
- XB3 Series product line
- Colour rendering: 16.7M
- Display size (WxH): 698x393 mm
- Response time: 1ms/0.5ms(GTG, min.), 1ms(VRB)
- Colour Space 95% DCI-P3
- Frequency (H/V): HDMI:30-360KHz / 48-160Hz, DP:360-360KHz / 48-160Hz
- Refresh rate (max.): 160Hz, DFR:320Hz
- HDMI: Yes
- Signal input: 2x HDMI (2.1), 1x DP, audio out
- MTBF: 30,000 hours at 25°C
- Dimensions (W x H x D): 715.70x482-633.20x274.40 mm
- Dimensions without Stand (W x H x D): 715.70x427,80x69.40 mm
- Weight without stand in kg: 5.84 kg
- Acer VisionCare: Yes
- Acer display widget: Yes
- HDR energy efficiency class G
- HDR On-mode Power: 34 kWh/1000h
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
160 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Kensington lock
- Audio power (max.)
4 W
- Inclination
-5/+25
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
20°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium
- HDR support
Yes
- HDR format
HDR10
- Width
715.7 mm
- Height
633.2 mm
- Depth
274.4 mm
- Weight
8.32 kg
- Dim
(W x H x D) 715.7 x 633.2 x 274.4 mm
- Screen size/position settings
Tilt
Pivoting
Height
Pivoting (rotation)
- Display size
30 inch - 32 inch
- Display type
LED backlit
- Range of uses
Gaming
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
32 kWh/year
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521636 Acer Predator XB323QKV4b Gaming screen EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, Audio
Description
The Predator monitors of the Acer XB3 series are fully packed with all gaming related features and technologies. Experience your own, ultimate gaming experience with extremely high resolutions, fast response times and rapid picture refresh rates. Standard features, like AMD FreeSync Premium, make the Predator XB3 series the perfect choice for every gamer!
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










