
Acer Predator Z57b Gaming screen EEC G (A - G) 144.8 cm (57 inch) 7680 x 2160 p 32:9 1 ms DisplayPort, HDMI™ VA LED
Highlights & Details
Acer Predator Z57b Gaming screen
- Screen size 144.8 cm (57 inch) DUHD, 7680 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™;Tiltable, Swivelling, UHD resolution, HDR, Built-in speakers
Technical specifications
- Display resolution 7680 x 2160 pixels
- Panel type VA
- Contrast ratio 3000:1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 15°
- European Energy Labelling Register (EPREL) code: 1998324
- Product type
Gaming screen
- Resolution (max.)
7680 x 2160 p
- Screen size diagonal (cm)
144.8 cm
- Screen size diagonal (inches)
57 inch
- Screen size diagonal (inches)
57 inch
- Image format
32:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
1 ms
- Brightness
1000 cd/m²
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Tiltable
Swivelling
UHD resolution
HDR
Built-in speakers
- Audio power (max.)
20 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
1314.5 mm
- Height
619.1 mm
- Depth
729.1 mm
- Weight
15 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 1314.5 x 619.1 x 729.1 mm
- Display size
56 inch - 60 inch
- Range of uses
Gaming
- Display resolution mode
DUHD
G (A - G)
- Display
144.8 cm (57 inch)
- Screen resolution
Dual UHD (7680 x 2160 Pixel)
- Display (cm)
144.8 cm
- Device depth (without stand)
543.9 mm
- Charging method (Power Delivery)
with USB Power Delivery
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Colour gamut
98 %
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
4
- Built-in speaker(s)
yes
- Adjustable height (max)
11 cm
- Digital horizontal frequency
107,52 - 270 kHz
- Digital vertical frequency
48 - 120 Hz
- USB Power Delivery up to
90 W
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
59 kWh
- Energy consumption (HDR) per 1000 hours
89 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
27 kg
- Built-in camera
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521642 Acer Predator Z57b Gaming screen EEC G (A - G) 144.8 cm (57 inch) 7680 x 2160 p 32:9 1 ms DisplayPort, HDMI™ VA LED
Description
Offers an incomparable DUHD-on resolution (7680 x 2160) and converts the gaming experience in a highly dynamic mixture of sharpness, details and color brilliance.
This text is machine translated.
Features
- Visible screen size 144.8 cm (57.0 in)
- Resolution: 7680x2160
- Reaction time: 1ms(GTG)
- Brightness: 400nits, HDR600 mode: Peak 1000nits CD/m2
- Signal input: 2x HDMI (2.1), 1x DP, 1x Type-C (90W charging power), USB
- 3.2 hub (1x Up 4x Down), audio Out
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














