
Acer Projector AOpen QF15a LCD
Highlights & Details
- ANSI lumen: 500 ANSI lumen
- Contrast ratio (dyn): 1000 : 1
- Full HD
Technical specifications
- Projector brightness 500 ANSI lumens
- Projector native resolution: 1080p (1920x1080)
- Contrast ratio: 1000:1
- Market positioning: Portable
- Energy source: AC
- Product type
Projector
- Technology
LCD
- Range of use
Home projector
Home cinema/HD projector
Portable projector
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
500 ANSI lumen
- Contrast ratio (dyn)
1000 : 1
- Image format
16:9
- Beamer features
Full HD
- No. of HDMI ports
1 x
- Connections
USB 2.0 Type A
HDMI
3.5 mm audio jack
RCA Video
- Max. projection distance
1,3 - 3,1 m
- Max. operating noise
37 dB
- Dim
(W x H x D) 218 x 130 x 215 mm
- Width
218 mm
- Height
130 mm
- Depth
215 mm
- Weight
2.1 kg
- Factory colour
Champagne
- Power consumption (ON)
138 W
- Power consumption (standby)
0.5 W
- Operating voltage
120 - 230 V
- Bluetooth
Yes
- No. of USB A 2.0 ports
1 x
- No. of lights
1 lamps
- Power supply (details)
120 - 230 V
- UKCA
yes
- Remote control included
yes
- Number of built-in speakers
2
- Built-in speaker(s)
yes
- Horizontal scan range
31 - 140 kHz
- Audio (L/R) in
1
- Manual
yes
- Mac compatibility
yes
- Vertical scan range
59 - 70 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521641 Acer Projector AOpen QF15a LCD 500 ANSI lumen 1920 x 1080 Full HD Full HD
Description
The projectors for every time and every place
Auto portrait mode
Auto portrait mode lets you share your smartphone's display at any time.
Dynamic projection
You can project any location on any Medium thanks to 360-degree rotation and multi-angle projection.
High performance, small size
Waves MaxxAudio, brilliant bright LED-display, up to full HD and an integrated battery make these projectors compact heavyweights.
Outdoor
The wireless devices are easy to handle for comfort in the open air.
This text is machine translated.




