1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
4000 ANSI lumen
White
225 mm
94 mm
322 mm
16:9
10000 h
30 dB
HDMI
USB Type A
RS232
3.5 mm audio jack
Built-in speaker
USB type A
Remote included
4K support
DLP
3840 x 2160 4K UHD
Gaming
Home projector
310 W
240 W
5000 h
10 m
762 c m
0
yes
User & Safety Instructions 3773764 Acer Projector H6822BD DLP 4000 ANSI lumen 3840 x 2160 4K UHD Built-in speaker, USB type A, Remote included, 4K support