
Acer Projector P5535 DLP
Highlights & Details
- ANSI lumen: 4500 lm
- Beamer resolution: 1920 x 1080 Full HD
- Contrast ratio (dyn): 20000 : 1
- 3D ready, Automatic keystoning, Full HD, Built-in speaker, Remote included, 2 x VGA input, Zoom
Technical specifications
- Product type
Projector
- Technology
DLP
- Range of use
Home projector
Office projector
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
4500 lm
- ECO brightness
3600 lm
- Contrast ratio (dyn)
20000 : 1
- Image format
16:9
- Beamer features
3D ready
Automatic keystoning
Full HD
Built-in speaker
Remote included
2 x VGA input
Zoom
- Power of built-in light
240 W
- ECO bulb lifespan
10000 h
- Max. bulb life
4000 h
- No. of 10 Gb LAN ports
1 x
- No. of HDMI ports
2 x
- No. of VGA ports
2 x
- Connections
HDMI
VGA
3.5 mm audio jack
RJ45
USB 2.0 Type A
- Max. projection distance
7.5 m
- Projection size
7.62 m
- ECO noise level
24 dB
- Max. operating noise
31 dB
- Dim
(W x H x D) 315 x 103 x 214 mm
- Width
315 mm
- Height
103 mm
- Depth
214 mm
- Weight
2.73 kg
- Factory colour
White
- Power consumption (ON)
290 W
- Power consumption (standby)
0.5 W
- Resolution
1920 x 1080 Full HD
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192354 Acer Projector P5535 DLP 4500 lm 1920 x 1080 Full HD 3D ready, Automatic keystoning, Full HD, Built-in speaker, Remote i
Description
Your business projector for the office and home office
With the Acer P5535 you get the familiar quality and performance you know from the predecessor P5530. The only difference: More brightness. Thanks to 4,500 ANSI lumens, the P5535 is still Heller and provides the possibility of day projection even with strong light. Even in the Eco mode, the P5535 comes up at 3,600 ANSI lumens. Otherwise, you will continue to benefit from native full HD resolution and 1.3x Zoom for easy image adjustment. A strong contrast of 20,000:1 as well as powerful 16W speakers complete the power package.
This text is machine translated.
Features
- Projector brightness 4500 ANSI lumens
- Projection technology: DLP
- Projector native resolution: WUXGA (1920x1200)
- Type of light source: Lamp
- Lamp power 240 W
- Focus range 16.91 - 21.60 mm
- Analogue signal format system: NTSC, PAL, SECAM
- Supported graphics resolutions 1920 x 1080 (HD 1080)
- 1920 x 1200 (WUXGA)
- Supported video modes: 1080p
- RMS power 16 W




