
Acer Projector PL3510ATV DLP
Highlights & Details
- ANSI lumen: 5000 ANSI lumen
- Contrast ratio (dyn): 50000 : 1
- Full HD
Technical specifications
- Capacity of projection area 736.6 - 7620 mm (29 - 300")
- Projector brightness 5000 ANSI lumens
- Projector native resolution: 1080p (1920x1080)
- Contrast ratio 50000:1
- HDMI version: 2.0b
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Range of use
Home cinema/HD projector
Home projector
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
5000 ANSI lumen
- Contrast ratio (dyn)
50000 : 1
- Image format
16:9
- Beamer features
Full HD
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
3 x
- No. of VGA ports
1 x
- Connections
USB 2.0 Type A
HDMI
VGA
3.5 mm audio jack
- Max. projection distance
1 - 7,6 m
- ECO noise level
29 dB
- Max. operating noise
34 dB
- Dim
(W x H x D) 304 x 119 x 226 mm
- Width
304 mm
- Height
119 mm
- Depth
226 mm
- Weight
3 kg
- Factory colour
White
- Power consumption (ON)
250 W
- Power consumption (standby)
0.5 W
- Operating voltage
100 - 240 V
- No. of USB A 2.0 ports
1 x
- HDR support
Yes
- Audio power (max.)
10 W
- No. of lights
1 lamps
- Power supply (details)
100 - 240 V
- UKCA
yes
- Ethernet LAN
no
- Remote control included
yes
- Uniformity
85 %
- Number of built-in speakers
1
- Interactive
no
- Quantity per pack
1 Stück(e)
- Headphone outputs
1
- S/PDIF out port
yes
- Built-in speaker(s)
yes
- Full HD
yes
- Card reader integrated
no
- Horizontal scan range
15 - 100 kHz
- AC (power) in
yes
- Auto power off
yes
- Carrying case
yes
- Manual
yes
- Smart projector
no
- Zoom capability
yes
- HDCP
yes
- Aperture range (F-F)
2,59 - 2,87
- PC Audio out
yes
- Power consumption (economy mode)
155 W
- 3D
no
- Package weight
5 kg
- Projector brightness (economic mode)
4000 ANSI Lumen
- Built-in display
no
- Vertical scan range
24 - 120 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521571 Acer Projector PL3510ATV DLP 5000 ANSI lumen 1920 x 1080 Full HD Full HD
Description
Projectors that are designed for sustainability and offer the same high projection quality as you are used to.
Sustainable projection with PCR materials
Take the next step toward a more sustainable future with our projectors made from PCR materials that deliver stunning images while reducing your ecological footprint.
High efficiency, low total cost of ownership
Our energy-efficient Vero projectors were developed to give you the maximum lamp life. This saves maintenance costs and reduces energy costs for lower total cost of ownership over the lifetime of your device.
Projection around the clock
Vero projectors are not only the more sustainable choice but can also be used around the clock without a break.
Advanced projector technology
Our Vero projectors are equipped with the latest generation of laser and LED technology to give you unparalleled performance regardless of the environment.
Football mode
Meet with your friends and enjoy your favorite sports on a huge screen together. The football mode improves the colors and plays back the whole thing clearly and concisely.
Laser light source
Enjoy true-to-life colors and never worry about burning or disposing of lamps with this innovative laser diode. This provides bright projections with up to 50% less energy consumption.
5,000 lumens brightness
Enjoy crystal-clear, vivid images from a distance in lecture theaters, auditoriums or all large function rooms with up to 5,500 lumens brightness.
For our planet
The projector's housing is made of 50% recycled plastic (PCR) – these recycled and reused plastics help reduce the amount of waste worldwide.
4-corner correction
Correct the distortion quickly and easily in each corner - thanks to 4-corner correction.
1.3 x zoom shot/zoom shot
Make the most of your space with the help of a zoom-out or zoom-out zoom, which is Ideal for medium-sized meeting rooms.
FHD resolution
The 254 cm (100") large image in 1080p Full HD appears as real as if you were looking out of the window.
HDR10-compatible
The higher contrast ratio and the extended color palette with HDR10-compatibility provide for more realistic and natural pictures. HDR is a display technology with stronger black and white contrasts. In this way, a more gripping experience is achieved through realistic image display.
REC 709 color accuracy
With REC. 709 gives you an authentic movie experience because this standard allows your projector to accurately reproduce the original colors and colors of a movie.
This text is machine translated.


