
Acer Projector PL6520 DLP
Highlights & Details
- ANSI lumen: 6000 ANSI lumen
- Beamer resolution: 1920 x 1080 Full HD
- Contrast ratio (dyn): 50000 : 1
- Built-in speaker
Technical specifications
- Contrast ratio 50000:1
- HDMI version: 1.4b/2.0
- Product type: Large-area projector
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Range of use
Office projector
Home cinema/HD projector
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
6000 ANSI lumen
- ECO brightness
4800 lm
- Contrast ratio (dyn)
50000 : 1
- Image format
16:9
- Beamer features
Built-in speaker
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- Connections
HDMI
RJ45
RS232
- Max. projection distance
0.0204 m
- ECO noise level
27 dB
- Max. operating noise
33 dB
- Dim
(W x H x D) 374 x 108 x 265 mm
- Width
374 mm
- Height
108 mm
- Depth
265 mm
- Weight
4.5 kg
- Factory colour
White
- Power consumption (ON)
245 W
- Power consumption (standby)
0.5 W
- Operating voltage
100 - 240 V
- Display resolution
1920 x 1080 Pixel
- Resolution
1920 x 1080 Full HD
- PC resolution
1920 x 1080 FULL HD
- 10/100/1000 Mbps ports
1 x
- Power supply (details)
100 - 240 V
- UKCA
yes
- Horizontal synchronization (max)
100 kHz
- Horizontal synchronization (min)
15 kHz
- Vertical synchronization (min)
24 kHz
- Vertical synchronization (max)
120 kHz
- Operating temperature (T-T)
0 - 40 °C
- Projector brightness
6000 ANSI Lumen
- Ethernet LAN
yes
- Cable lock slot
yes
- Noise level
33 dB
- Number of built-in speakers
2
- RMS rated power
30 W
- Built-in speaker(s)
yes
- Full HD
yes
- Card reader integrated
no
- Audio (L/R) out
1
- Service life of light source (economic mode)
30000 h
- Service life of light source
20000 h
- Aperture range (F-F)
2,3 - 3
- Noise level (economic mode)
27 dB
- Built-in display
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413426 Acer Projector PL6520 DLP 6000 ANSI lumen 1920 x 1080 Full HD Built-in speaker





