There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Projector
DLP
Office projector
Home cinema/HD projector
1080p
5000 ANSI lumen
4000 lm
50000 : 1
16:9
Built-in speaker
Zoom
30000 h
20000 h
2 x
HDMI
RS232
1 - 9,9 m
0,686 - 7,62 m
29 dB
34 dB
(W x H x D) 304 x 119 x 226 mm
304 mm
119 mm
226 mm
2.9 kg
White
250 W
0.5 W
120 - 230 V
1920 x 1080 Pixel
2 x
1920 x 1080 Full HD
Yes
1920 x 1080 FULL HD
120 - 230 V
yes
100 kHz
15 kHz
0.024 kHz
0.12 kHz
1 - 9,9 m
5000 ANSI Lumen
yes
yes
106 %
85 %
34 dB
1
10 W
685,8 - 7620 mm (27 - 300")
yes
1 Lampen
yes
15 - 100 kHz
1
yes
yes
yes
30000 h
20000 h
yes
yes
yes
2,4 - 2,5
yes
155 W
4000 ANSI Lumen
29 dB
24 - 120 Hz
User & Safety Instructions 3413435 Acer Projector XL3515i DLP 5000 ANSI lumen Built-in speaker, Zoom