
Acer SA322QAbi LCD EEC F (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 4 ms HDMI™, VGA IPS LCD
Highlights & Details
Acer SA322QAbi LCD
- Screen size 80 cm (31.5 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, VGA;Tiltable, Full HD, HDR
Technical specifications
- Screen technology: LCD
- Contrast ratio 1200:1
- Contrast ratio (dynamic): 100000000:1
- Market positioning: House
- HDMI version 1.4
- Tilt angle range -5 - 15°
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Factory colour
Black
- Interfaces
HDMI™
VGA
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Tiltable
Full HD
HDR
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
726 mm
- Height
479 mm
- Depth
180 mm
- Weight
5 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 726 x 479 x 180 mm
- Display size
30 inch - 32 inch
- Range of uses
Home
- Display resolution mode
Full HD
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
50 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Height (without base)
423 mm
75 x 75 mm
- UKCA
yes
- Stand included
yes
- Weight (without stand)
4.4 kg
- Width (without stand)
726 mm
- Cable lock slot
yes
- Colour gamut
72 %
- Colour depth
8 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Built-in USB hub
no
- Built-in speaker(s)
no
- Digital horizontal frequency
24 - 136 kHz
- Digital vertical frequency
48 - 75 Hz
- NTSC coverage (typical)
72 %
- Energy consumption (SDR) per 1000 hours
31 kWh
- Energy consumption (HDR) per 1000 hours
35 kWh
- HDMI
yes
- LED backlight
yes
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521611 Acer SA322QAbi LCD EEC F (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 4 ms HDMI™, VGA IPS LCD
Description
Incredibly flat
With unbeatable 7.2 mm, the SA2 series is ultra-flat thanks to ZeroFrame design and fits almost anywhere. Keep your workplace modern - with a display that can fit almost anywhere.
Smooth pictures
AMD FreeSync™2 reduces or eliminates latency, tearing and jerking for smooth image playback and improved display. The SA2 also offers a fast VRB response time of 1 ms for less blur with faster refresh rate.
Full HD resolution
The Full High Definition (1,920 x 1,080) VA Display1 is perfect for work and entertainment – with sharp image quality and wide-view support.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









