
Acer SA322QUEb LCD EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Audio line out IPS LCD
Highlights & Details
Acer SA322QUEb LCD
- Screen size 80 cm (31.5 inch) 4K, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Audio line out;Kensington lock
Technical specifications
- Audio 1x
- DisplayPort 1x (DP 1.2)
- 2 x 1 watt speaker
- Model SA322QUEbmipx
- SA2 Series product line
- Colour rendering: 16.7M
- Display size (WxH): 698x393 mm
- Response time: 4ms(GTG), 1ms(VRB)
- 72% NTSC color range
- Frequency (H/V): 31-148KHz / 48-100Hz
- Refresh rate (max.): 100Hz
- HDMI:1x (HDMI 2.0)
- Signal input: 1x HDMI, 1x (DP 1.2), audio out
- MTBF: 30,000 hours at 25°C
- Dimensions without stand (W x H x D): 715x42x49 mm
- Weight without stand in kg: 5.19 kg
- Acer VisionCare: Yes
- Acer display widget: Yes
- HDR energy efficiency class G
- HDR On-mode Power: 35 kWh/1000h
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Kensington lock
- Audio power (max.)
2 W
- Inclination
-5/+15
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- HDR support
Yes
- HDR format
HDR10
- Width
715 mm
- Height
512 mm
- Depth
224 mm
- Weight
5.94 kg
- Dim
(W x H x D) 715 x 512 x 224 mm
- Screen size/position settings
Tilt
- Display size
30 inch - 32 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
4K
- Wall mounting option
75 x 75mm VESA standard
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
80 cm
31 kWh/year
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521661 Acer SA322QUEb LCD EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Audio line out IPS LCD
Description
Thanks to the elegant ZeroFrame design, the monitor not only looks great, but also has many useful features. The wide-angle IPS display provides great viewing angles and crisp colors. Furthermore, the monitors of the SA2 series can be tilted and are thus optimally adapted to the situation.
80cm 31.5' IPS QHD 100Hz ZeroFrame 16:9 1ms(VRB) 300nits HDMI DP MM Audio out HDR10 AdaptiveSync EU Black H.cable x1
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










