
Highlights & Details
Acer USB charger
- Charging compatibility: Universal
- Charging type: Indoors
- Energy source: AC
- Black
- Cable length: 2 m
- Quick charge
- 100 W
- This text is machine translated.
Technical specifications
- Rapid charging technology: Power delivery 2.0,Power delivery 3.0,Programmable Power supply (PPS),quick charge 4,quick charge 4+,quick charge 3.0,quick charge 2.0,adaptive fast charging,GaN
- Charging type: Indoors
- Product type
USB charger
100 W
- No. of outputs
4 x
- Type
ZL.ADTCC.00L
- PSU features
GaN
- Dim
(W x H x D) 106 x 29.5 x 69 mm
- Height
29.5 mm
- Width
106 mm
- Weight
190 g
- Factory colour
Black
- Charging method
Power Delivery
Power Delivery 2.0
Power Delivery 3.0
QC 2.0
QC 3.0
QC 4+
Adaptive Fast Charge
Fast Charge
- Cable length
2 m
- Depth
69 mm
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
- Output current (12V)
3 A
- Output current (9V)
3 A
- Output current (5V)
3 A
- USB Type-C ports quantity
3
- USB Power Delivery up to
100 W
- USB Type-A ports quantity
1
- Output current (15V)
3 A
- Output current (20V)
35 A
- Fast charging
yes
- Number of simultaneously connected devices (max)
4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787151 Acer USB charger 100 W Power Delivery, Power Delivery 2.0, Power Delivery 3.0, QC 2.0, QC 3.0, QC 4+, Adaptive Fast Char
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















