
Acer UT272Ub Touchscreen EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB A (USB 3.2 1st
Highlights & Details
Acer UT272Ub Touchscreen
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.2 1st gen), USB type B, Audio line out;Kensington lock
Technical specifications
- Audio 1x
- DisplayPort 1x (DP 1.2)
- 2 x 1.5 watt speaker
- Model UT272Ubmipzx
- Product line: UT2 Series
- Colour rendering: 16.7M
- Display size (WxH): 597x336 mm
- Response time: 4ms(GTG)
- 72% NTSC color range
- Frequency (H/V): 56-84.5KHz/50-75Hz
- Refresh rate (max.): 75Hz
- HDMI:1x HDMI (1.4)
- Signal input: 1x HDMI (1.4), 1x (DP 1.2), USB 3.2 x2 + USB-B (1up 2down), Audio Out
- MTBF: 30,000 hours at 25°C
- Dimensions without stand (W x H x D): 914x368x49 mm
- Weight without stand in kg: 5 kg
- Acer display widget: Yes
- HDR Energy Efficiency Class E
- HDR On-mode Power: 21.4 kWh/1000h
- Product type
Touchscreen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
Yes
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
360 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
USB type B
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
1 x
- Features
Kensington lock
- Audio power (max.)
3 W
- Inclination
+15/+70
- Power consumption (standby)
0.69 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Glossy
- HDR support
Yes
- HDR format
HDR10
- Width
614 mm
- Height
368 mm
- Depth
49 mm
- Weight
5.5 kg
- Dim
(W x H x D) 614 x 368 x 49 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
15 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
21.4 W
- Standby consumption
0.69 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521595 Acer UT272Ub Touchscreen EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB A (USB 3.2 1st
Description
The Acer UT2 series features a matt 10-point multi-touch IPS panel, so you can use Ideal for gesture input.Whether in the classroom, in the office or at home, the UT2 series always adapts to the situation. Thanks to the extremely flexible base, the UT2 series can be used in a classic vertical or almost horizontal position.The ZeroFrame design gives the UT2 series a very elegant look and fits perfectly into the working environment. Furthermore, the USB Type-C hub enables easy connection to a compatible device and thus provides maximum flexibility and productivity.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










