
Acer V196LBb LED EEC E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 5 ms VGA, HDMI™ IPS LED
Acer V196LBb LED
Highlights & Details
- Screen size 48.3 cm (19 inch) SXGA, 1280 x 1024 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: VGA, HDMI™;Built-in speakers, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
1280 x 1024 p
- Screen size diagonal (cm)
48.3 cm
- Screen size diagonal (inches)
19 inch
- Screen size diagonal (inches)
19 inch
- Image format
5:4
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
VGA
HDMI™
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Built-in speakers
VESA Mount 100 x 100 mm
- Inclination
-5/+25
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- Width
406.4 mm
- Height
425 mm
- Depth
207 mm
- Weight
4
- Dim
(W x H x D) 406.4 x 425 x 207 mm
- Screen size/position settings
Tilt
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
SXGA
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
48.3 cm (19 inch)
- Display (cm)
48.3 cm
- Power consumption (off)
0.14 W
- Power consumption (ON)
18 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192420 Acer V196LBb LED EEC E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 5 ms VGA, HDMI™ IPS LED
Description
Glowing colors, outstanding representation
The models in the Acer value series in functional industrial design are the champions for projects or at public locations. The simple and elegant design harmonizes with every environment. The high contrast ratios, analogue and digital interfaces and speakers (depending on the model) make them versatile and the V6 series displays can also be tilted to adapt them optimally to the working situation. 48cm 19" 5:4 5ms 100M:1 ACM 250nits IPS LED VGA DVI MM EURO EMEA TCO7.0 Black Acer
This text is machine translated.
Features
- Visible screen size 48.3 cm (19.0 in)
- Resolution: 1280x1024
- Response time: 5ms(GTG)
- Brightness: 250 cd/m²
- Signal input 1x VGA, 1x HDMI (1.4)
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor




