
Acer Vero B278Kbemiqprcuzx LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, USB C®, RJ45,
Highlights & Details
Acer Vero B278Kbemiqprcuzx LED
- Screen size 68.6 cm (27 inch) 4K, UHD, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, RJ45, Audio line out, USB A (USB 3.2 2nd gen), USB type B;Freesync, HDR, Built-in webcam, Built-in speakers, Height adjustable, Pivoted, Portrait view, Tiltable, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.16 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
RJ45
Audio line out
USB A (USB 3.2 2nd gen)
USB type B
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB 3.2
1 x
- No. of USB 3.0 ports
1 x
- Features
Freesync
HDR
Built-in webcam
Built-in speakers
Height adjustable
Pivoted
Portrait view
Tiltable
VESA Mount 100 x 100 mm
- Audio power (max.)
2 W
- Inclination
-5/+35
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
120°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
614 mm
- Height
539 mm
- Depth
247 mm
- Weight
10.43 kg
- Dim
(W x H x D) 614 x 539 x 247 mm
- Screen size/position settings
Height
Pivoting (rotation)
Swivel
Tilt
Pivoting
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
4K
UHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
26 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192424 Acer Vero B278Kbemiqprcuzx LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, USB C®, RJ45,
Description
The professional business monitor
The Vero B8 series embodies all features that a professional workstation monitor must have. From the design that seamlessly blends in with any work environment, to the ergonomic settings options and a variety of connections, the B8 series sets standards. With up to 85% PCR and 5% OBP content, Acer Vero pays tribute to the environment. The integrated brightness sensor automatically adjusts its brightness to the ambient brightness, if needed. An proximity sensor detects when the user has moved away from the display and switches to Power saving mode after only a short time in order to save on electricity costs. Upon return the display switches on again automatically.Thanks to the USB Type-C docking solution you can also control the complete peripherals via just one cable. 69cm 27" UHD ZeroFrame IPS 4ms (GTG) 350nits HDMI DP DOut Type-C RJ45 (2.5Gb) MM audio out USB 3.2x4 (Gen2) (2up 3down) HDR10 FreeSync EU TCO Black H.cable x1 U.cable type C x1 3.0 x1
This text is machine translated.
Features
- Visible screen size 68.6 cm (27.0 in)
- Resolution 3840 x 2160
- Response time: 4ms(GTG)
- Brightness: 350 cd/m²
- Signal input: 1x HDMI, 1x DisplayPort (1.2) + DisplayPort output, (1x Type-C with 100W charging power), 4x USB 3.2 (Gen2) + USB-B (2up 3down), Audio Out, 1x RJ45(2.5Gb) + Adjustable 5MP webcam incl. IR sensor and AI microphone
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










