
Acer Vero B278UEbemiqpruzx LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB C®, RJ45,
Highlights & Details
Acer Vero B278UEbemiqpruzx LED
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, RJ45, USB A (USB 3.2 1st gen), USB type B;HDR, Built-in speakers, Height adjustable, Portrait view, Tiltable, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.23 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
RJ45
USB A (USB 3.2 1st gen)
USB type B
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
3 x
- No. of USB 3.0 ports
1 x
- Features
HDR
Built-in speakers
Height adjustable
Portrait view
Tiltable
VESA Mount 100 x 100 mm
- Audio power (max.)
2 W
- Inclination
-5/+35
- Adjustable height
150 mm
- Angular position
-60°
- Swivel angle
120°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
614 mm
- Height
539 mm
- Depth
247 mm
- Weight
10.43 kg
- Dim
(W x H x D) 614 x 539 x 247 mm
- Screen size/position settings
Height
Swivel
Tilt
Pivoting
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Display format
16:9
- Built-in speakers
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192379 Acer Vero B278UEbemiqpruzx LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB C®, RJ45,
Description
The professional business monitor
The Acer B8 series embodies all features that a professional workstation monitor must have. Starting with the design that merges seamlessly with the work environment, through the ergonomic settings options till the variety of connections – the B8 series sets standards. The integrated brightness sensor automatically adjusts the brightness to the ambient brightness, if needed. An proximity sensor detects when the user has moved away from the display and switches to Power saving mode after only a short time in order to save on electricity costs. Upon return the display switches on again automatically.Thanks to the optional USB Type-C docking solution, you can also control the complete peripherals (incl. Ethernet) via just one cable.
This text is machine translated.
Features
- Screen size: 68.6 cm (27")
- Display resolution 2560 x 1440 pixels
- HD type Ultra Wide Quad HD
- Screen technology: LED
- Response time: 4 ms
- Native aspect ratio: 16:9
- 178° horizontal image angle
- Angle of view 178° vertical
- Built-in speaker
- VESA-bracket.
- Height adjustable
- Product color: Black
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












