
Acer Vero CB272Gbmi LCD EEC B (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, VGA IPS LCD
Highlights & Details
Acer Vero CB272Gbmi LCD
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: DisplayPort, HDMI™, VGA;Tiltable, Swivelling, Full HD, Built-in speakers
Technical specifications
- Screen technology: LCD
- Contrast ratio (dynamic): 100000000:1
- Market positioning: House
- HDMI version 1.4
- Swivel angle range 0 - 360 °
- Tilt angle range -5 - 25°
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Tiltable
Swivelling
Full HD
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+25
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Power supply (details)
230 V
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Home
- Display resolution mode
Full HD
B (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Type
internal
100 x 100 mm
- Number of speakers
2
- Stand included
yes
- Cable lock slot
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- Pivot
yes
- Energy consumption (SDR) per 1000 hours
11 kWh
- HDMI
yes
- Swivelling
yes
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521614 Acer Vero CB272Gbmi LCD EEC B (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, VGA IPS LCD
Description
Features
- 68.6cm (27") Full HD 1920 x 1080 IPS
- 1 ms, 16:9, 250 cd/m²
- VGA, HDMI, DisplayPort
- This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









