
Acer Vero CB273bemipruzx LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, USB C®, USB, He
Highlights & Details
Acer Vero CB273bemipruzx LED
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB, Headphone jack (3.5 mm), RJ45;Tiltable, Swivelling, Height adjustable, Pivoted, VESA Mount 100 x 100 mm, Built-in speakers, HDR, Built-in KVM switch
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
350 cd/m² cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
USB
Headphone jack (3.5 mm)
RJ45
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
4 x
- No. of USB 3.0 ports
1 x
- Features
Tiltable
Swivelling
Height adjustable
Pivoted
VESA Mount 100 x 100 mm
Built-in speakers
HDR
Built-in KVM switch
- Inclination
-5/+25
- Adjustable height
120 mm
- Swivel angle
356°
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
614.30 mm
- Height
508.40 mm
- Depth
240 mm
- Weight
7.77 kg
- Dim
(W x H x D) 614.30 x 508.40 x 240 mm
- Screen size/position settings
Tilt
Pivoting
Height
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
17 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2749734 Acer Vero CB273bemipruzx LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, USB C®, USB, He
Description
This text is machine translated.
Features
- Visible screen size 68.6 cm (27.0 in)Display size (WxHxD) without base: 614.30x367x69.60Reaction time: 4ms(GTG), 1ms(VRB) msBrightness: 250 cd/m²Signal input: 1x HDMI, 1x DP, 1x USB3.1 Type-C (90W charging power), 4x USB 3.0 + 2x USB-B (2up 4down), audio out, 1x RJ45Features: Docking display with USB type C PD 90W, RJ45 and integrated KVM switch
- This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













