
Acer Vero CB343CURbemiiphuzx LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, USB C®, USB
Acer Vero CB343CURbemiiphuzx LED
Highlights & Details
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st gen), USB type B, Audio line out, RJ45;HDR, Built-in speakers, Height adjustable
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.23 mm
- Factory colour
Black
Silver
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
USB type B
Audio line out
RJ45
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Features
HDR
Built-in speakers
Height adjustable
- Inclination
-5/+35
- Adjustable height
160 mm
- Swivel angle
178°
-178°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
817.6 mm
- Height
571 mm
- Depth
262.2 mm
- Weight
8.87 kg
- Dim
(W x H x D) 817.6 x 571 x 262.2 mm
- Screen size/position settings
Tilt
Pivoting
Height
- Display size
33 inch - 37 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
32 W
- Display format
21:9
- NVIDIA G-SYNC
No
- Built-in speakers
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192421 Acer Vero CB343CURbemiiphuzx LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, USB C®, USB
Description
For maximum flexibility
This series is ENERGY STAR®, TCO and EPEAT certified, reflecting Acer's commitment to the environment. It consists of up to 85% PCR (post-consumer recycling) and 5% OBP (Ocean Bound Plastic) and uses 100% recyclable packaging.The Acer monitor can be tilted, rotated, adjusted and swiveled so that it can adapt flexibly to any environment and find the best viewing angle. 86cm 34" Curved ZeroFrame IPS 21:9 1ms(VRB) 300nits 2xHDMI(2.0) DP(1.2) Type C(90W) RJ45 MM Audio out USB3.2x2(Gen2)+USB 3.2x1(Gen1)+USB-B (2up 3down) HDR 10 Adaptive Sync EU TCO Black
This text is machine translated.
Features
- Screen size 86.4 cm (34")
- Display resolution 3440 x 1440 pixels
- HD type Ultra Wide Quad HD
- Screen technology: LED
- Response time: 4 ms
- Native aspect ratio: 21:9
- 178° horizontal image angle
- Angle of view 178° vertical
- Built-in speaker
- Integrated USB hub
- VESA-bracket.
- Height adjustable
- Product color: Black, silver
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







