There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carbon film pot
Enclosed
10 kΩ
linear
0.25 W
250 V
245°
265°
side
20 %
6.0 mm
21.0 mm
10 mm
(L x W x H) 14.0 x 6.0 x 21.0 mm
1 pc(s)
CA14NH05-10KA2020
Yes
14.0 mm
PCB mount
70 °C
-25 °C
DIN 41450-1-4-5
Datasheet 3464447 ACP CA14NH05-10KA2020 Carbon film pot Enclosed linear 0.25 W 10 kΩ 245 ° 265 ° 1 pc(s)
User & Safety Instructions 3464447 ACP CA14NH05-10KA2020 Carbon film pot Enclosed linear 0.25 W 10 kΩ 245 ° 265 ° 1 pc(s)