There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Carbon film pot
Enclosed
250 kΩ
linear
0.25 W
250 V
245°
265°
20 %
14.0 mm
12.5 mm
(L x W) 14.0 mm x 14.0 mm
1 pc(s)
CA14NV12,5-250KA2020
Yes
14.0 mm
PCB mount
70 °C
-25 °C
DIN 41450-1-4-5
Datasheet 3464472 ACP CA14NV12,5-250KA2020 Carbon film pot Enclosed linear 0.25 W 250 kΩ 245 ° 265 ° 1 pc(s) Piece
User & Safety Instructions 3464472 ACP CA14NV12,5-250KA2020 Carbon film pot Enclosed linear 0.25 W 250 kΩ 245 ° 265 ° 1 pc(s) Piece