There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carbon film pot
Enclosed
500 kΩ
linear
0.25 W
250 V
245°
265°
20 %
14.0 mm
12.5 mm
(L x W) 14.0 mm x 14.0 mm
1 pc(s)
CA14NV12,5-500KA2020
Yes
14 mm
14.0 mm
PCB mount
70 °C
-25 °C
DIN 41450-1-4-5
Datasheet 3464473 ACP CA14NV12,5-500KA2020 Carbon film pot Enclosed linear 0.25 W 500 kΩ 245 ° 265 ° 1 pc(s)
User & Safety Instructions 3464473 ACP CA14NV12,5-500KA2020 Carbon film pot Enclosed linear 0.25 W 500 kΩ 245 ° 265 ° 1 pc(s)