There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carbon film pot
Enclosed
250 Ω
linear
0.1 W
100 V
215°
235°
side
20 %
3.6 mm
11.0 mm
5 mm
(L x W x H) 6.5 x 3.6 x 11.0 mm
1 pc(s)
CA6XH2,5-250RA2020
Yes
6.5 mm
PCB mount
70 °C
25 °C
DIN 41450-1-4-5
Datasheet 3464476 ACP CA6XH2,5-250RA2020 Carbon film pot Enclosed linear 0.1 W 250 Ω 215 ° 235 ° 1 pc(s)
User & Safety Instructions 3464476 ACP CA6XH2,5-250RA2020 Carbon film pot Enclosed linear 0.1 W 250 Ω 215 ° 235 ° 1 pc(s)