There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carbon film pot
Enclosed
25 kΩ
linear
0.1 W
100 V
215°
235°
top
20 %
6.5 mm
8.2 mm
5 mm
(L x W x H) 6.5 x 6.5 x 8.2 mm
1 pc(s)
CA6XV05-25KA2020
Yes
6.5 mm
PCB mount
70 °C
-25 °C
DIN 41450-1-4-5
Datasheet 3464492 ACP CA6XV05-25KA2020 Carbon film pot Enclosed linear 0.1 W 25 kΩ 215 ° 235 ° 1 pc(s)
User & Safety Instructions 3464492 ACP CA6XV05-25KA2020 Carbon film pot Enclosed linear 0.1 W 25 kΩ 215 ° 235 ° 1 pc(s)