There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carbon film pot
Enclosed
250 kΩ
linear
0.15 W
200 V
220°
240°
20 %
10.0 mm
10 mm
(L x W) 9.8 mm x 10.0 mm
1 pc(s)
CA9MV10-250KA2020
Yes
9 mm
9.8 mm
PCB mount
70 °C
-25 °C
DIN 41450-1-4-5
Datasheet 3464520 ACP CA9MV10-250KA2020 Carbon film pot Enclosed linear 0.15 W 250 kΩ 220 ° 240 ° 1 pc(s)
User & Safety Instructions 3464520 ACP CA9MV10-250KA2020 Carbon film pot Enclosed linear 0.15 W 250 kΩ 220 ° 240 ° 1 pc(s)