There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carbon film pot
Enclosed
500 Ω
linear
0.15 W
200 V
220°
240°
side
20 %
5.2 mm
16.0 mm
5 mm
(L x W x H) 9.8 x 5.2 x 16.0 mm
1 pc(s)
CA9PH2,5-500RA2020
Yes
9.8 mm
PCB mount
70 °C
-25 °C
DIN 41450-1-4-5
Datasheet 3464497 ACP CA9PH2,5-500RA2020 Carbon film pot Enclosed linear 0.15 W 500 Ω 220 ° 240 ° 1 pc(s)
User & Safety Instructions 3464497 ACP CA9PH2,5-500RA2020 Carbon film pot Enclosed linear 0.15 W 500 Ω 220 ° 240 ° 1 pc(s)