There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carbon film pot
Enclosed
500 kΩ
linear
0.15 W
200 V
220°
240°
20 %
10.0 mm
10 mm
(L x W) 9.8 mm x 10.0 mm
1 pc(s)
CA9PV10-500KA2020
Yes
9.8 mm
PCB mount
70 °C
-25 °C
DIN 41450-1-4-5
Datasheet 3464526 ACP CA9PV10-500KA2020 Carbon film pot Enclosed linear 0.15 W 500 kΩ 220 ° 240 ° 1 pc(s)
User & Safety Instructions 3464526 ACP CA9PV10-500KA2020 Carbon film pot Enclosed linear 0.15 W 500 kΩ 220 ° 240 ° 1 pc(s)