
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
14-day return policy included
Highlights & Details
Active Key C 4110F hygiene keyboard, white
- Compact hygiene keyboard with notebook layout
- All-round protection against dust and water
- Silicone membrane for maximum hygiene
- Flat keys for optimum surface disinfection
- Sealed keypad
- Lightweight, ergonomic key stop for hygiene critical much writer applications
- Threaded holes for VESA mount
Technical specifications
- Product type
Antibacterial keyboard
- Interfaces
USB
- Keyboard layout
German, QWERTZ
- Transfer type
USB
- Data input device features
Silicone cover
Suitable for DGHM/VAH sanitizing
- Factory colour
White
- Width
291 mm
- Height
25 mm
- Depth
139 mm
- Weight
500 g
- Power supply
USB (built-in)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1780799 Contour Active Key AK-C4110F Medical Key USB Antibacterial keyboard German, QWERTZ White Silicone cover, Suitable for DG
User & Safety Instructions
User & Safety Instructions 1780799 Contour Active Key AK-C4110F Medical Key USB Antibacterial keyboard German, QWERTZ White Silicone cover, Suitable for DG
Description
The AK-C 4110 is a high-quality, reliable PC keyboard in the notebook design. Due to their cleaning and disinfection capability is particularly suitable for use in hospitals, doctor's offices and microbiological laboratories, as well as in industrial and management applications. The silicone membrane protects the keypad against the ingress of dirt and liquid. Thanks to a light button stop and the precise button navigation is the AK-C 4110 for use in hygiene critical environments absolutely recommended.
This text is machine translated.
This text is machine translated.
Features
- The AK-C 4110 offers the following advantages for cleaning and disinfection:
- Thorough wipe-disinfection of keypad and keyboard
- Silicone button membrane with flat button profile and closed, gap-free surface
- Clean function to switch off the key field during the cleaning ("FN" + "Clean on/off")
- Removable buttons membrane for separate treatment (RDG, steam sterilization)
- Cleaning and disinfection according to guidelines DGHM/VAH
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard













