
Highlights & Details
Active Key C8100F hygiene keyboard, white
- Hygiene keyboard for clinical wipe-disinfection
- Standard PC keyboard layout with 104/105 Keys
- All-round protection against dust and splash water
- Flat keys for secure routine disinfection
- Closed button membrane made of silicon
- Gap-free and fully wischbare surface
- Easy keystroke for perfect write
- Effective fitness for use and ergonomics
- Minimum costs through efficient data entry
- Replacement diaphragm for machine disinfection
Technical specifications
- Product type
Antibacterial keyboard
- Interfaces
USB A (USB 1.1)
- Keyboard layout
German, QWERTZ
- Transfer type
USB
- Data input device features
Silicone cover
Suitable for DGHM/VAH sanitizing
- Factory colour
White
- Supported OS
Windows
- Width
449 mm
- Height
26 mm
- Depth
142 mm
- Weight
1.059
- Power supply
USB (built-in)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1780795 Contour Active Key AK-C8100F Medical Key USB Antibacterial keyboard German, QWERTZ White Silicone cover, Suitable for DG
User & Safety Instructions
User & Safety Instructions 1780795 Contour Active Key AK-C8100F Medical Key USB Antibacterial keyboard German, QWERTZ White Silicone cover, Suitable for DG
Description
The AK-C8100 is a high-quality, powerful and reliable hygiene PC keyboard. Due to their cleaning and disinfection capability is particularly suitable for use in hospitals, doctor's offices and microbiological laboratories. The silicone membrane keyboard and keypad protects against the ingress of dirt and liquid. The AK-C 8100 impresses with pleasant keystroke and precise button navigation. With your standard PC keyboard layout is the AK-C 8100 as an efficient much recorder keyboard in hygiene critical surroundings absolutely recommended.
This text is machine translated.
Features
- The AK-C 8100 increases the infection protection and limited the risk of operator liability:
- Thorough wipe-disinfection of keypad and keyboard reduces the germ load in the hospital
- Silicone button membrane with flat button profile and closed, gap-free surface offers effective protection against cross-contamination, germ-spreading and formation of biofilms
- - No vector for nosocomial pathogens by building an effective germ barrier at work
- - No germ growth for contamination and disinfectant residues in the cavities
- - No germ dissemination and preclude recontamination by leakage of dirty cleaning fluid
- Clean function enables the switch-off of the buttons during the cleaning ("FN" + "Clean on/off")
- Released to clinical wipe disinfection after VAH list
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard









