The Gaze 100 is a particularly fine-meshed, wind-permeable mesh made of polyethylene with very high viewing density for covering, curtains and as visual protection in stage and event technology, in trade fair construction and many other areas. The durable, tear-resistant material is available as a piece of material in 3 m width and is assembled with eyelets and hem in different sizes and colors black and white.Gaze 100 is acid and weather-resistant, heat-resistant and water-repellent. There are clamping brackets and cable ties as accessories.Round lined and eyelet (distance between eyelets 50 cm)UV-resistant and color-resistant up to 3 year washable opaque from approx. 5 m removingTemperature range -30°C to +70°Special designs available on request Dimension tolerances of +/- 5% are technically dependant and dependant on temperature and humidity.For use as open-air stage covering, construction fence, measuring network, visual stand protection, Sun protection, wind protection, dust protection
This text is machine translated.