The Gaze 202 is a broad-meshed, wind- and sound-permeable mesh made of polyethylene with medium viewing density for covering, curtains and as visual protection in stage and event technology, in trade fair construction and many other areas. The durable, tear-resistant material is available as a piece of material in 3 m width and is assembled with eyelets and hem in different sizes and colors black and white.Gaze 202 is acid and weather-resistant, heat-resistant and water-repellent. For attachment there are clamping clips and cable ties as accessories. All-round lined and eyelet (distance between eyelets 50 cm)UV-resistant and color-resistant up to 3 year-washable opaque from approx. 25 m distance Temperature range -30°C to +70°Special designs available on request Dimension tolerances of +/- 5% are technically dependant and dependant on temperature and humidity.For use as open-air stage cladding
This text is machine translated.