The Gaze 203 is a fine-meshed, wind-permeable mesh made of polyethylene with high viewing density for covering, curtains and as visual protection in stage and event technology, in trade fair construction and many other areas. The durable, tear-resistant material is available as a piece of 2 and 3 m wide and assembled with eyelets and hem in different sizes and colors black and white.Gaze 203 is acid and weather-resistant, heat-resistant and water-repellent. For attachment there are clamping clips and cable ties as accessories.Round lined and eyelet (distance between eyelets 50 cm)UV-resistant and color-resistant up to 3 year washable opaque from approx. 8.5 m distance Temperature range -30°C to +70°Custom-made on request Dimension tolerances of +/- 5% are technically dependant and dependant on temperature and humidity.For use as open-air stage covers, lawn protection, building fence
This text is machine translated.