
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.79
€ 15.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
14-day return policy included
Technical specifications
- Occupancy: 2 contacts + PE bridged
- Rated surge voltage: 0.8 kV
- Operating current per contact: Max. 4 A.
- Pins
3
- Product type
Square connector adapter
- Type
A standard
- Connection
M12 plug
IP67
- Number of pins
3
- Nominal voltage
24 V AC
- Display
LED
- Total no. of pins
3
- Weight
35 g
- Manufacturer part #
7000-41421-0000000
- Factory colour
Black
- Content
1 pc(s)
- RoHS-compliant
Yes
- Circuit layout description
incl. yellow LED
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
7000-41421-0000000
- Features
Oil-resistant
- Fastening type
M12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311520 Adapter Black 7000-41421-0000000 Pins:3 7000-41421-0000000 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311520 Adapter Black 7000-41421-0000000 Pins:3 7000-41421-0000000 Murrelektronik Content: 1 pc(s)


