
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Technical specifications
- Assignment: 3 contacts + PE
- Dimensioning surge voltage: 0.8 kV
- Operating current per contact: Max. 4 A.
- Pins
5
- Product type
Square connector adapter
- Type
A standard
- Connection
M12 plug
IP67
- Number of pins
5
- Nominal voltage
24 V DC
- Display
LED
- Total no. of pins
5
- Weight
30 g
- Manufacturer part #
7000-41441-0000000
- Factory colour
Black
- Content
1 pc(s)
- Compatible with (details)
Button
- RoHS-compliant
Yes
- Circuit layout description
incl. yellow/green LED
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
7000-41441-0000000
- Features
Oil-resistant
- Fastening type
M12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311522 Adapter Black 7000-41441-0000000 Pins:5 7000-41441-0000000 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311522 Adapter Black 7000-41441-0000000 Pins:5 7000-41441-0000000 Murrelektronik Content: 1 pc(s)


