FEEL THE FORCE
Dual-RING-ARGB-LED-DESIGN
XPG HURRICANE ARGB PWM fans are available in 120 mm and 140 mm models. Both models offer fascinating Dual ring lighting effects and are compatible with the ARGB software of most popular motherboards.
EFFICIENT COOLING PERFORMANCE
The XPG HURRICANE 120 ARGB PWM-fan offers more than just the fascinating Dual-ring light effects. The fan speed is up to 2.000 rpm and the cooling air flow is up to 61.5 CFM at a static pressure of 1.42 mAq.
FLUID DYNAMIC BEARING (FDB)
The fluid provides lubrication between bearings and shaft when the shaft turns. It provides for a smooth operation and thus for lower noise development, a better cooling performance, a lower power consumption and a longer life of the fan.
PATENTED FAN BLADE DESIGN
The innovative two-layered fan blade design consists of the main sheet and the booster blade. Both work simultaneously, WAS improves air flow and static pressure while minimizing wind resistance and thus noise during operation.
4-PIN PWM DESIGN WITH DAISY CHAIN CAPABILITY
Thanks to pulse width modulation (PWM), the fan can track the temperature of the component and adjust the speed of the fan accordingly.
QUIET FAN OPERATION
The design of the fan blades as well as the FDB contribute to the overall low-noise operation of the fan. The vibration-inhibiting rubber buffers provide for a further minimization of the noise level, which lies on average at 18.17 dBA.
This text is machine translated.