
1/13
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
750 W (max.) / 850 W (max.)
Bagged vacuum cleaner
White
850 W
Slider, mechanical
0 mm
12 m
436.7 mm
300 mm
385 mm
7.45 kg
Parketto Pro hard floor nozzle, turbo nozzle
(L x W x H) 385 x 436.7 x 300 mm
Allergy filter washable
yes
Datasheet 3164457 AEG AB61H6SW Bagged vacuum cleaner 850 W
User & Safety Instructions 3164457 AEG AB61H6SW Bagged vacuum cleaner 850 W
Information 3164457 AEG AB61H6SW Bagged vacuum cleaner 850 W