Application The wall storage devices are universally suitable for open or closed operation. The closed, pressure-resistant devices can be used in single or dual-circuit mode or in boiler mode with different connection capacities. The temperature is infinitely adjustable via a dial.Efficiency The electronic system with smart control offers three ECO energy-saving programs. The display shows the target temperature, a temperature limit can be set. For increased hot water requirements, the rapid heating can be activated via a button in the two-circuit or boiler mode. Low power losses due to good heat insulation made from polyurethane hard foam, which can also be recycled. Installation Selectable power consumption. Fast and easy mounting with the height-adjustable universal wall suspension. The common wall storage devices can be replaced quickly and easily. The devices are suitable for connection to DVGW-tested plastic pipes. Anti-corrosion protection by the inner steel container, which is protected with special direct enamel and by the maintenance-free and automatically controlled external current anode. The stainless steel heat flange is suitable for the single-circuit, two-circuit or boiler operation. Automatic protection against frost for the container.
This text is machine translated.