Application The wall storage devices are universally suitable for open or closed operation. The closed, pressure-resistant devices can be used in single or dual-circuit mode with different connection capacity. The temperature can be adjusted infinitely using the rotary switch, which also offers an energy saving position. For increased heat requirement, the quick heating can be activated via a button. The device has a signal LED for operating display. Low energy losses due to good heat insulation made of polyurethane hard foam, which can be recycled. Selectable connection load. Fast and easy installation with the height-adjustable universal wall suspension. The common wall storage devices can be replaced quickly and easily. The inner steel container is protected against corrosion thanks to the special direct enamel and high-quality magnesium anode. The stainless steel heating flange is suitable for the one-circuit and two-circuit operation.
This text is machine translated.