
AEG FEE73407ZM Built-in dishwasher 446 mm EEC: D (A - G) Semi-integrated Stainless steel

Highlights & Details
AEG FEE73407ZM semi-integrated 9 scale
- Table settings = 9
Technical specifications
- Installation area width 45 cm
- Installation area depth: 55 cm
- Installation height (min): 82 cm
- Height: 90 cm (max
- Product type
Built-in dishwasher
- Type
Semi-integrated
- Factory colour
Stainless steel
- Depth
570 mm
- Height
818 mm
- Width
446 mm
D (A - G)
- Table settings
9
- Power consumption (off)
0.5 W
- Design type
Built-in
- Dim
(W x H x D) 446 x 818 x 570 mm
- Programmes
9
- Max. operating noise
44 dB
- Power supply (details)
220 - 240 V
- Weight
33.3 kg
- UKCA
not relevant
- Energy consumption per cycle
0.628 kWh
- Energy efficiency index (EEI)
49.8
- Number of washing programs
9
- Cycle time
240 min
- Water consumption per cycle
9.9 l
- Inverter technology
yes
- Connected load
1950 W
- Delay start (max)
24 h
- Load sensor
yes
- Number of spray zones
2
- Custom panel-ready
yes
- Power consumption (left-on)
0.5 W
- Energy consumption per 100 cycles
63 kWh
- Upper basket rack(s) quantity
2
- Drying efficiency index (EU 2017/1369)
1.061
- Cord length
1.5 m
- Temperature (max)
60 °C
- AquaStop function
yes
- AquaSensor function
yes
- Delayed start timer
yes
- Remaining time indication
yes
- Number of place settings
9 Maßgedecke
- Number of temperature settings
4
- Package weight
34.8 kg
- Current
10 A
- Built-in display
yes
- Salt indicator
yes
- Rinse aid indicator
yes
- Dosage assistant
yes
- Glass protection
yes
Documents & Downloads
Datasheet
Datasheet 3795805 AEG FEE73407ZM Built-in dishwasher 446 mm EEC: D (A - G) Semi-integrated Stainless steel
User & Safety Instructions
User & Safety Instructions 3795805 AEG FEE73407ZM Built-in dishwasher 446 mm EEC: D (A - G) Semi-integrated Stainless steel
User & Safety Instructions 3795805 AEG FEE73407ZM Built-in dishwasher 446 mm EEC: D (A - G) Semi-integrated Stainless steel
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










