The AEG WB 22 PRO is the efficient and efficient Wallbox for charging all electric and hybrid vehicles in the interior and external area. The charging station is equipped with an RS485 BUS interface and can thus be connected to the photovoltaic system. Together with the intelligent Wallbox control, which is also required for the grant, the charging is thus carried out comfortably and energy-efficiently.Thanks to the already integrated Type A circuit-breaker the Wallbox detects alternating and pulsating DC fault currents and prevents thereby hazardous overvoltage and electric shocks. The LED display on the Wallbox housing provides optimum control before and during the charging process. The charging station features five color modes and indicates the operating status, from the automatic function test and possible faulty connection to the charging process. The LEDs also inform about possible malfunctioning and overheating.Efficient: Fast and effective charging performance of maximum 22 kW through 3-phase alternating current with 400 V.Comfortable: The wall box firmly mounted cable is 5 meter long and thus provides for a large action radius.The included 2 type charging plug in delivery according to IEC 62196 enables the charging of electric and hybrid vehicles via the Wallbox according to charging mode 3.Simple: Fast and easy home and guest use without user authentication.Resistant: Durability and worry-free indoor and outdoor use due to protection against water jets and contact with foreign bodies according to protection class IP45.Made in Germany.
This text is machine translated.