Application The splash-proof storage tanks are suitable for the central hot-water supply of single and two-family houses and commercial enterprises. The pressure-resistant, closed devices can be used alternatively in one-circuit or two-circuit mode with different connection capacities. Comfort features The temperature is continuously adjusted by means of a dial control, for which an energy-saving position is also available. If there is a high demand for warm water, the rapid heating can be started via a button in two-circuit mode. Efficiency Low energy losses due to good heat insulation made from polyurethane hard foam, which can also be recycled. Safety The high-quality magnesium anode as well as the inner steel container with its coating made of special direct enamel ensure corrosion protection.
This text is machine translated.