
Technical specifications
- Product type
Pneumatic tyre inflator
- Tool holder
1/4" (6.3 mm)
- Air consumption
100 l/min
ISO standards
- Max. operating pressure
10 bar
- Operation pressure
10 bar
Documents & Downloads
Datasheet
Datasheet 1412313 Aerotec 200548 Pneumatic tyre inflator Calibrated to (ISO standards) 1/4" (6.3 mm) 10 bar
User & Safety Instructions
User & Safety Instructions 1412313 Aerotec 200548 Pneumatic tyre inflator Calibrated to (ISO standards) 1/4" (6.3 mm) 10 bar
User & Safety Instructions 1412313 Aerotec 200548 Pneumatic tyre inflator Calibrated to (ISO standards) 1/4" (6.3 mm) 10 bar
Information
Information 1412313 Aerotec 200548 Pneumatic tyre inflator Calibrated to (ISO standards) 1/4" (6.3 mm) 10 bar
Description
Features
- Material: aluminum
- Connection: Standard SK nipple
- 30 cm rubber hose with car adapter
- Well readable manometer - with pressure gauge protection
- With overpressure protection - including 3 adapter set.


